Broadcom HFBR-1412TMZ

XMITTER FIBER OPTIC STD PWR ST / Fiber Optic Transmitter 820nm 1.7V 100 mA ST
$ 20.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1412TMZ.

IHS

Datasheet29 pages9 years ago

Newark

Avago

Factory Futures

element14 APAC

Inventory History

3 month trend:
+25.08%

CAD Models

Download Broadcom HFBR-1412TMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-1412TMZ provided by its distributors.

XMITTER FIBER OPTIC STD PWR ST / Fiber Optic Transmitter 820nm 1.7V 100 mA ST
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Optical Transmitter 5Mbaud Single 1.5km 820nm 8-Pin DIP Module
Transceiver Optical Fiber 5MBd 8-Pin
AVAGO TECHNOLOGIES HFBR-1412TMZ FIBER OPTIC, TRANSMITTER, 5MBD
Optical Transmitter; Connector Type:SMA; Data Rate Max:5Mbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC, ST, METAL; Fibre Optic Connector Type:ST; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1412TMZ