Broadcom HEDS-9100#B00

Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch
$ 24.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9100#B00.

Avago

Datasheet9 pages10 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.43%

CAD Models

Download Broadcom HEDS-9100#B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch

Descriptions

Descriptions of Broadcom HEDS-9100#B00 provided by its distributors.

Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 1000CPR
Two Channel Optical Incremental Encoder Modules
SINGLE 2 CHANNELS ROTARY OPTICAL POSITION ENCODER
Optical Incremental Encoder Module 5-Pin
Avnet Japan
Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:1000CPR; No. of Channels:2; Series:HEDS-9100; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes; Output Type:Square Wave Digital Pulse ;RoHS Compliant: Yes
SENSOR, ENCODER, INCREMENTAL; Type:Optical Incremental Encoder; Resolution, PPR:1000; No. of Channels:2; Series:HEDS9000; Operating Temperature Range:-40°C to +100°C; Current, Supply:17mA; Current, Supply Max:40mA; External Depth:11.7mm; External Length / Height:8.6mm; No. of Pins:5; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Terminal Type:Straight Leads; Voltage, Output Max:2.4V; Voltage, Output Min:0.4V; Voltage, Supply DC:5V dc; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:26.67mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9100 B00
  • HEDS-9100#B00..
  • HEDS-9100-B00
  • HEDS-9100B00
  • HEDS9100#B00
  • HEDS9100B00