Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-H151

AVAGO TECHNOLOGIES HDSP-H151 7-Segment LED Display, 1, 14.22 mm, Red, Common Anode, 16 mcd, 100 mA
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-H151.

element14 APAC

Datasheet10 pages11 years ago

Future Electronics

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-27.58%

CAD Models

Download Broadcom HDSP-H151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
KingbrightSA39-11EWA
4.1mcd 7-Segment 0.39in red 6.2mm 9.9mm 9.9mm 10mm DIP-10 Through hole mounting 7mm*10mm*13mm
KingbrightSA39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.906mm, 10mm DIP, TH, 7mm × 10mm × 13mm
KingbrightSA36-11EWA
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red Orange, 9.14mm
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HDSP-H151 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-H151 7-Segment LED Display, 1, 14.22 mm, Red, Common Anode, 16 mcd, 100 mA
7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Led Display, 0.56", Red; Led Colour:Red; Forward Current If:100Ma; Forward Voltage:2V; Luminous Intensity:16Mcd; No. Of Digits/Alpha:1; Character Size:14.22Mm; Common Connection:Common Anode; Packaging:Each; Product Range:-; Rohs Compliant: Yes |Broadcom HDSPH151
LED DISPLAY, 0.56", RED; Operating Temperature Range:-40°C to +105°C; External Depth:8mm; External Length / Height:17.02mm; Width, External:12.57mm; Background Colour:Grey; Character Size:14.2mm; Character Type:8.; Common Connection:Anode; Current, If Luminous Intensity:20mA; Current, If per Segment Nom:20mA; Forward Current:20mA; LED Colour:Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:15.24mm; Typ Luminous Intensity:16mcd; Typ Luminous Intensity per Segment, @ If:16mcd; Voltage, Forward per Segment @ If:1.8V; Voltage, PIV Max:3V; Voltage, Vf Max:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-H151..
  • HDSPH151