Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-H101

LED Displays-Segment and Numeric 7-Segment Red 645nm 7.62mm 10-DIP Tube

$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-H101.

TME

Datasheet18 pages15 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+162%

CAD Models

Download Broadcom HDSP-H101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.20.00.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Lite-OnLTS-360P
7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm
KingbrightSA39-11EWA
4.1mcd 7-Segment 0.39in red 6.2mm 9.9mm 9.9mm 10mm DIP-10 Through hole mounting 7mm*10mm*13mm
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA

Descriptions

Descriptions of Broadcom HDSP-H101 provided by its distributors.

LED Displays-Segment and Numeric 7-Segment Red 645nm 7.62mm 10-DIP Tube
AVAGO TECHNOLOGIES HDSP-H101 7-Segment LED Display, 1, 14.22 mm, Red, Common Anode, 4.2 mcd, 20 mA
Display, Seven Segment, 70 mcd (Typ.), 45 mA (Peak), 3 V (per Segment), -20 C
7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
"DISPLAY 7SEG 0.56"" SGL RED 10DIP" "Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670"" H x 0.495"" W x 0.315"" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600"", 15.24mm)"
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.56"; Color:AlGaAs Red; Luminous Intensity:700µcd; Forward Current:20mA; Forward Voltage:1.8V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:1mA; External Depth:8mm; External Length / Height:17.02mm; External Width:12.57mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:4.2mcd; Luminous Intensity per Segment @ If Min:0.7mcd; Luminous Intensity per Segment @ If Typ:0.7mcd; No. of Characters:1; Nom Current If per Segment:1mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V; Peak Forward Current:45mA; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-H101.
  • HDSPH101