Broadcom HDSP-F201

AVAGO TECHNOLOGIES HDSP-F201 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 1.2 mcd, 20 mA
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F201.

Avago

Datasheet8 pages10 years ago

Arrow Electronics

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

CAD Models

Download Broadcom HDSP-F201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA39-11EWA
4.1mcd 7-Segment 0.39in 6.2mm 9.9mm 9.9mm 10mm DIP-10 7mm*10mm*13mm
KingbrightSA36-11EWA
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red Orange, 9.14mm
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP

Descriptions

Descriptions of Broadcom HDSP-F201 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-F201 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 1.2 mcd, 20 mA
Display Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Module Tube
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm
1.2mcd 7-Segment 0.4in 5.59mm 10.16mm 10.16mm 10.16mm DIP-10 6.36mm*9.79mm*12.9mm
10 mm (0.40 inch) Seven Segment Displays Single and dual digits | LED 7-SEG 10MM CA HE RED RHD
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.8"; Color:High Efficiency Red; Luminous Intensity:1200µcd; Forward Current:20mA; Forward Voltage:2V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 0.4", HE-RED; Character Size:10mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:1.2mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:5mA; External Depth:6.36mm; External Length / Height:12.9mm; External Width:9.79mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; Forward Voltage per Segment @ If:2V; Luminous Intensity per Segment @ If Typ:1.2mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-F201.
  • HDSPF201