Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-A101

7-Segment Display Module LED Red 1 Character Common Anode 1.7V 5mA 0.500" H x 0.300" W 10-DIP
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A101.

TME

Datasheet18 pages15 years ago

Avago

Factory Futures

Newark

Jameco (USA)

Inventory History

3 month trend:
+148%

CAD Models

Download Broadcom HDSP-A101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Lite-OnLTS-2801AP
Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
VishayTDSR0750
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 7mm

Descriptions

Descriptions of Broadcom HDSP-A101 provided by its distributors.

7-Segment Display Module LED Red 1 Character Common Anode 1.7V 5mA 0.500" H x 0.300" W 10-DIP
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module / LED 7-SEG 7.6MM CA RED RHD
Segment LED Display Common Anode 1 Digit 8 LEDs Deep Red 900ucd Tube
AVAGO TECHNOLOGIES HDSP-A101 7-Segment LED Display, 1, 7.6 mm, Red, Common Anode, 3.6 mcd, 20 mA
7-Segment Display, Red, Low Current, 7.6 mm Common Anode, Right Hand Decimal
7 Seg Numeric LED Display, 1-Character, Red, 7.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.4"; Color:AlGaAs Red; Luminous Intensity:600µcd; Forward Current:20mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 0.3", RED; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.6mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:1mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:0.6mcd; No. of Characters:1; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:1mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-A101.
  • HDSPA101