What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HDSP-7501

Display, LED, 98 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-7501.

Newark

Datasheet10 pages15 years ago
Datasheet16 pages20 years ago

Avago

TME

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom HDSP-7501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSA36-11EWA
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red Orange, 9.14mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
KingbrightSA36-11SRWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 9.14mm
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Broadcom HDSP-7501 provided by its distributors.

Display, LED, 98 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm
AVAGO TECHNOLOGIES HDSP-7501 7-Segment LED Display, 1, 7.6 mm, Red, Common Anode, 5.39 mcd, 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.315"; Color:High Efficiency Red; Luminous Intensity:980µcd; Forward Current:20mA; Forward Voltage:2V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.3", HE-RED; Operating Temperature Range:-40°C to +100°C; External Depth:6.09mm; External Length / Height:12.7mm; Width, External:7.62mm; Background Colour:White; Character Size:7.6mm; Character Type:8.; Common Connection:Anode; Current, If Luminous Intensity:20mA; Current, If Max:60mA; Forward Current:60mA; LED Colour:HE Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:5.08mm; Typ Luminous Intensity:4.4mcd; Typ Luminous Intensity per Segment, @ If:4.4mcd; Voltage, Forward per Segment @ If:2.8V; Voltage, PIV Max:3V; Voltage, Vf Max:2.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-7501.
  • HDSP-7501..
  • HDSP7501