Broadcom HDSP-5701

7 Segment LED Display, Yellow, 20 mA, 2.1 V, 2.75 mcd, 1, 14.22 mm
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5701.

Farnell

Datasheet11 pages18 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
-0.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
Lite-OnLTC-2721Y
7 Seg Numeric LED Display, Yellow, 7mm
Diodes Inc.LTS-5701AY
LTS-5701 Series Yellow Color Single Digit 7-Segment Numeric LED Display
KingbrightPSA05-11YWA
LED Displays & Accessories AlphaNum Yel 588nm Common Anode
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"

Descriptions

Descriptions of Broadcom HDSP-5701 provided by its distributors.

7 Segment LED Display, Yellow, 20 mA, 2.1 V, 2.75 mcd, 1, 14.22 mm
1.8mcd 7-Segment 0.56in 7.8mm 14.22mm 14.2mm 14.22mm DIP-10 8mm*12.57mm*17.02mm
7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm
LED DISPLAY; Operating Temperature Range:-40°C to +100°C; Character Size:14.2mm; Forward Current:60mA; LED Colour:Yellow; No. of Characters:7; Typ Luminous Intensity:1.8mcd; Voltage, Vf Max:2.5V
DISPLAY 7SEG 0.56" SGL YLW 10DIP / Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:Yellow; Luminous Intensity:1800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP5701