What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HDSP-5623

AVAGO TECHNOLOGIES HDSP-5623 7-Segment LED Display, 2, 14.22 mm, Green, Common Cathode, 3.1 mcd, 10 mA
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5623.

Future Electronics

Datasheet11 pages18 years ago

Avago

Newark

element14 APAC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HDSP-5623 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.20.00.40
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.LTD-6410G
7 Seg Numeric LED Display, 2-Character, High Bright Green, 14.22mm
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
7 Seg Numeric LED Display, 2-Character, Green, 14.3mm
7 Seg Numeric LED Display, 2-Character, Green, 10.16mm
Display Segmented Panel 2DIGIT 30LED Green CC 18-Pin DIP Module
Diodes Inc.LTD-6430G
Displays Segmented Panel 1+Overflow 14LED Green CA 18-Pin PDIP

Descriptions

Descriptions of Broadcom HDSP-5623 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-5623 7-Segment LED Display, 2, 14.22 mm, Green, Common Cathode, 3.1 mcd, 10 mA
7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
DISPLAY 7SEG 0.56" DBL GRN 18DIP / Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.4"; Color:Green; Luminous Intensity:2500µcd; Forward Current:10mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 0.56", GREEN; Character Size:14.22mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:3.1mcd; Forward Current If:10mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:2 Digit, 7 segment RDP; Current If Luminous Intensity:10mA; External Depth:8mm; External Length / Height:17.02mm; External Width:25.15mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.5mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +100°C; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP5623