Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-5553

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5553.

Newark

Datasheet18 pages15 years ago
Datasheet17 pages10 years ago
Datasheet16 pages20 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.56%

CAD Models

Download Broadcom HDSP-5553 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lite-OnLTS-4301WC
7 Seg Numeric LED Display, 1-Character, Red, 10mm
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
ROHM LA-601VL 7-Segment LED Display, CC Red 14 mcd RH DP 14.6mm | ROHM Semiconductor LA-601VL
Lite-OnLTS-4301P
LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
7 Seg Numeric LED Display, 1-Character, Red, 8mm
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Broadcom HDSP-5553 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 2.2mcd
AVAGO TECHNOLOGIES HDSP-5553 7-Segment LED Display, 1, 14.2 mm, Red, Common Cathode, 1.48 mcd, 20 mA
"DISPLAY 7SEG 0.56"" SGL RED 10DIP" "Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670"" H x 0.495"" W x 0.315"" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600"", 15.24mm)"
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.43"; Color:High Efficiency Red; Luminous Intensity:1480µcd; Forward Current:20mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 0.56", HE-RED; Character Size:14.2mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:1.48mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:2mA; External Depth:8mm; External Length / Height:17.02mm; External Width:12.57mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:0.37mcd; No. of Characters:1; Nom Current If per Segment:2mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:45mA; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-5553.
  • HDSP5553