Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-5521

Display: Led; 7-Segment; 14.22Mm; 0.56 ; No.Char: 2; Red; 0.9÷2.8Mcd

$ 3.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5521.

Future Electronics

Datasheet11 pages18 years ago

Avago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.10%

CAD Models

Download Broadcom HDSP-5521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
KingbrightDA56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
KingbrightDC56-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
EverlightMAN6910
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
KingbrightDC08-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 20.32mm
EverlightMAN6940_LHI
Displays Segmented Panel 2DIGIT 16LED Hi-Eff. Red CC 18-Pin DIP T/R

Descriptions

Descriptions of Broadcom HDSP-5521 provided by its distributors.

Display: Led; 7-Segment; 14.22Mm; 0.56 ; No.Char: 2; Red; 0.9÷2.8Mcd
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
AVAGO TECHNOLOGIES HDSP-5521 7-Segment LED Display, 2, 14.22 mm, Red, Common Anode, 3.7 mcd, 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.3"; Color:High Efficiency Red; Luminous Intensity:2800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", HE-RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:2 Digit, 7 segment RDP; Current If Luminous Intensity:10mA; External Depth:8mm; External Length / Height:17.02mm; External Width:25.15mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:2.8mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +100°C; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP5521