Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-521E

AVAGO TECHNOLOGIES HDSP-521E 7-Segment LED Display, 2, 14.2 mm, Red, Common Anode, 4 mcd, 20 mA
$ 1.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-521E.

IHS

Datasheet11 pages9 years ago

Newark

Farnell

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+44.09%

CAD Models

Download Broadcom HDSP-521E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightDA56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
KingbrightDC56-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
KingbrightDC56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
EverlightMAN6940_LHI
Displays Segmented Panel 2DIGIT 16LED Hi-Eff. Red CC 18-Pin DIP T/R
LDD-HTC514RI 2 DIGIT 7-SEGMENT LED DISPLAY, CC RED 3900 MCD RH DP 14.2MM

Descriptions

Descriptions of Broadcom HDSP-521E provided by its distributors.

AVAGO TECHNOLOGIES HDSP-521E 7-Segment LED Display, 2, 14.2 mm, Red, Common Anode, 4 mcd, 20 mA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.3"; Color:Red; Luminous Intensity:2800µcd; Forward Current:20mA; Forward Voltage:2.05V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, DUAL, 0.56", HE-RED; Character Size:14.2mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:4mcd; Forward Current If:20mA; Forward Voltage:2.05V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:8mm; External Length / Height:18.6mm; External Width:25.15mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Luminous Intensity per Segment @ If Min:1.01mcd; Luminous Intensity per Segment @ If Typ:2.8mcd; No. of Characters:2; Operating Temperature Range:-35°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-521E.
  • HDSP-521E..
  • HDSP521E