Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-4850

LED Bar Graph Array, Green, 20 mA, 2.1 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm
$ 5.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4850.

IHS

Datasheet11 pages9 years ago

Avago

Newark

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-55.75%

CAD Models

Download Broadcom HDSP-4850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.LTD-6410G
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
Lite-OnLTC-4627G
7 Seg Numeric LED Display, 4-Character, Green, 10mm
Diodes Inc.LTD-6440G
2.4mcd 7-Segment green 8.13mm 14.22mm 14.224mm 14.22mm DIP Through hole mounting 8mm*25mm*19.05mm

Descriptions

Descriptions of Broadcom HDSP-4850 provided by its distributors.

LED Bar Graph Array, Green, 20 mA, 2.1 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm
Array, LED, 1900 ucd /LED, 571 nm (Typ), 2.1 V /LED (Typ), 5.0 V /LED (Typ)
Bar Graph LED; No. of LEDs:10; Color:Green; Forward Current:20mA; Luminous Intensity:1900µcd; Forward Voltage:2.1V; Wavelength:566nm; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes
LED BAR ARRAY, GRN; LED Configuration:Bar Array; LED Colour:10 Green; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:1.9mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2011); Display Size:25.4mm x 10.16mm; External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.5V; Illumination Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:1.9mcd; Luminous Intensity per Segment @ If Typ:1.9mcd; No. of Segments:10; Nom Current If per Segment:10mA; Operating Temperature Range:-20°C to +85°C; Peak Forward Current:30mA; Peak Wavelength:566nm; Row Pitch:7.62mm; Wavelength Typ:566nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP4850