Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-4832

LED Uni-Color 3Green/3Red/4Yellow 566nm/635nm/583nm 20-Pin Low Profile
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4832.

IHS

Datasheet11 pages9 years ago

Avago

Newark

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
+356%

CAD Models

Download Broadcom HDSP-4832 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
Diodes Inc.LTD-6410G
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
Diodes Inc.LTP-3784G
Display: LED; alphanumeric; 13.8mm; 0.54"; No.char: 2; green
Lite-OnLTP-587G
Single Digit 16 Segment Green 0.5 2.2 mcd Common Anode Alphanumeric LED Display"
7 Seg Numeric LED Display, 1-Character, Red, 7.8mm
EverlightMAN6940
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm

Descriptions

Descriptions of Broadcom HDSP-4832 provided by its distributors.

LED Uni-Color 3Green/3Red/4Yellow 566nm/635nm/583nm 20-Pin Low Profile
BroadcomLEDDigital Tube, green/red/yellow, 37 mW, 50 mW, 105 mW, Through hole mounting
Triple Color LED Array, High Efficiency Red/yellow/green, 5.08mm
AVAGO TECHNOLOGIES HDSP-4832 LED BAR ARRAY, RED/YELLOW/GREEN, 10 LED
LED bar display red/green/yellow
LED Array R/Y/G, 10 Elemt 2.1 V, 3.5 mcd
Array, Bar Graph, -40 to +85 C, 260C For 3 Sec.
LED BAR GRAPH 10SEG RED/YLW/GRN
LED CBI 5.08X1.52MM 10SEG G/R/Y
AS6081 Certified Vendor, 1 Year Warranty
L-BAR, ARRAY, 1in. L X .4in. W, MULTICLR
Bar Graph LED; No. of LEDs:10; Color:Multicolor; Forward Current:20mA; Luminous Intensity:3500µcd; Forward Voltage:2.1V; Wavelength:635nm; Display Mode:LED; LED Color:Multicolor; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR ARRAY, MULTICOLOR; LED Configuration:Bar Array; LED Colour:Red / Yellow / Green; Forward Current / Colour:R 90mA / Y 60mA / G 90mA; Forward Voltage / Colour:R 2.1V / Y 2.2V / G 2.1V; No. of LEDs:10; Luminous Intensity / Colour:R 3500µcd / Y 1900µcd / G 1900µcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (15-Dec-2010); External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.5V; Illumination Colour:Red / Yellow / Green; Lead Spacing:2.54mm; Luminous Intensity Typ:1.9mcd; Luminous Intensity per Segment @ If Typ:1.9mcd; No. of Segments:10; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:635nm; Row Pitch:7.62mm; Wavelength Typ:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-4832.
  • HDSP4832