Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-4830

10-ELEMENT BAR GRAPH ARRAY Single Color LED Array, High Efficiency Red, 5.08mm
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4830.

IHS

Datasheet11 pages9 years ago

Newark

Avago

iiiC

Jameco (USA)

Inventory History

3 month trend:
+116%

CAD Models

Download Broadcom HDSP-4830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Red, 7.8mm
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
7 Seg Numeric LED Display, 1-Character, Red, 10.92mm
Lite-OnLTP-587HR
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm
Lite-OnLTS-312AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
Lite-OnLTD-6930HR
7 Seg Numeric LED Display, 1.5-Character, High Efficiency Red, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-4830 provided by its distributors.

10-ELEMENT BAR GRAPH ARRAY Single Color LED Array, High Efficiency Red, 5.08mm
Bar Graph LED; No. of LEDs:10; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:3500µcd; Forward Voltage:2.1V; Wavelength:635nm; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR ARRAY, HE-RED; LED Configuration:Bar Array; LED Colour:10 Red; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:3.5mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2011); Display Size:25.4mm x 10.16mm; External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.5V; Illumination Colour:Red; Lead Spacing:2.54mm; Luminous Intensity Typ:3.5mcd; Luminous Intensity per Segment @ If Typ:3.5mcd; No. of Segments:10; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +85°C; Peak Forward Current:30mA; Peak Wavelength:635nm; Row Pitch:7.62mm; Wavelength Typ:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP4830