Broadcom HDSP-433G

7-Segment LED 0.4in Green 5mcd 6mm 10mm 10mm 10.16mm DIP-12 TH 7mm × 30.02mm × 12.8mm
$ 3.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-433G.

IHS

Datasheet5 pages13 years ago

Avago

Newark

X-ON

Inventory History

3 month trend:
+29.22%

CAD Models

Download Broadcom HDSP-433G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm
KingbrightSC39-12GWA
Green 9.9 mm White Diffused 6400 ucd 2.2 V Single Digit Numeric Display
7 Seg Numeric LED Display, Green, 14.22mm
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd

Descriptions

Descriptions of Broadcom HDSP-433G provided by its distributors.

7-Segment LED 0.4in Green 5mcd 6mm 10mm 10mm 10.16mm DIP-12 TH 7mm × 30.02mm × 12.8mm
AVAGO TECHNOLOGIES HDSP-433G 7-Segment LED Display, 3, 10 mm, Green, Common Cathode, 5 mcd, 20 mA
10 mm Three Digit Slim Font with 2-Colons Seven Segment Displays | DISPLAY 7SEG 3DIGIT CC 0.4"
CLOCK MODULE, 0.4, 3-DIGIT, GREEN, CC; Character Size:10mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:5mcd; Forward Current If:20mA; Forward Voltage:2.25V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:3 Digit; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:30.02mm; External Width:12.8mm; Forward Current If Max:20mA; Forward Voltage per Segment @ If:2.5V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:5mcd; No. of Characters:3; Nom Current If per Segment:25mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:10.16mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP433G