Broadcom HDSP-431G

Seven-Segment Numeric LED Display, 5-CHARACTER, Green, DIP
$ 3.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-431G.

IHS

Datasheet5 pages13 years ago

Avago

Inventory History

3 month trend:
-4.15%

CAD Models

Download Broadcom HDSP-431G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightBC56-12GWA
8.6mcd 7-Segment 0.56in 8mm 14.2mm 14.224mm 14.22mm DIP-12 8.1mm*19mm*37.6mm
Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Lite-OnLTD-2601G
Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP
KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube

Descriptions

Descriptions of Broadcom HDSP-431G provided by its distributors.

Seven-Segment Numeric LED Display,5-CHARACTER,Green,DIP
10 mm Three Digit Slim Font with 2-Colons Seven Segment Displays | DISPLAY 7SEG 3DIGIT CA 0.4"
CLOCK MODULE, 0.4, 3-DIGIT, GREEN, CA; Character Size:10mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:5mcd; Forward Current If:20mA; Forward Voltage:2.25V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:3 Digit; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:30.02mm; External Width:12.8mm; Forward Current If Max:20mA; Forward Voltage per Segment @ If:2.5V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:5mcd; No. of Characters:3; Nom Current If per Segment:25mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:10.16mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP431G