Broadcom HDSP-2133

LED Displays & Accessories Green 574nm 5x7 Smart Display
$ 305.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2133.

IHS

Datasheet16 pages19 years ago

Newark

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HDSP-2133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightBA56-11GWA
8.6mcd 7-Segment 0.56in 8mm 14.2mm 14.224mm 14.22mm DIP-28 8.1mm*19mm*37.6mm
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
Diodes Inc.LTD-6410G
7 Seg Numeric LED Display, 2-Character, High Bright Green, 14.22mm
7 Seg Numeric LED Display, 2-Character, Green, 10.16mm
Lite-OnLTP-3862G
Dual Digit Green 0.3 Sixteen Segment Right Hand Alphanumeric LED Display"
Seven-Segment Numeric Led Display,3-Character, green, dip Rohs Compliant: Yes |Lumex LDT-C512RI

Descriptions

Descriptions of Broadcom HDSP-2133 provided by its distributors.

LED Displays & Accessories Green 574nm 5x7 Smart Display
Alphanumeric LED Display, Green, 7.5 mcd, 8, 5 mm, 5 V
Alphanumeric Displays Panel 8DIGIT 280LED Hi-Perf. Green 24-Pin DIP Tube
Eight Char 5.0 mm (0.2 inch) Glass/Ceramic Smart 5 x 7 Alphanumeric Displays for Military Apps
LED ALPHANUM DISPLAY, 8DIGIT, DOT MATRIX;
5X7 DOT MATRIX DISPLAY HIGH PERFORMANCE GREEN 5 mm
DISPLAY 5X7 8DIGIT .2" 32DIP GRN
8-Character, High Performance Green, 5mm
5X7 SMARTDISP HIREL 8CHAR .2IN, GREEN
Segmented Alphanumeric LED; Dots x Lines:5 x 7; LED Color:Green; Luminous Intensity:7.5mcd; Display Type:Alphanumeric; Peak Wavelength:568nm; Display Size:42.72mm x 9.91mm; Voltage Rating:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2133