Broadcom HDSP-0762

LED Display, 0.07 mcd (Min.), 5 V (Typ.), 78 mA, +25 deg.C
$ 65.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-0762.

Newark

Datasheet8 pages18 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+450%

CAD Models

Download Broadcom HDSP-0762 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EverlightMAN6760
Segment LED Display Common Anode 1DIGIT 8LED's Red 0.42mcd
3.9mcd 7-Segment 0.56in Red 14.2mm 14.224mm 14.22mm DIP-10 TH 8mm × 12.6mm × 19mm
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
Diodes Inc.LTS-6980HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-0762 provided by its distributors.

LED Display, 0.07 mcd (Min.), 5 V (Typ.), 78 mA, +25 deg.C
Hexadecimal and Numeric Displays for Industrial Applications | LED DISPLAY HEX 4X7 7.4MM HE RED
LED Display Red, 626nm Hex and Numeric
Numeric Displays Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP
140μcd 7-Segment,Hexadecimal 0.29in red 7.4mm 7.37mm DIP Through hole mounting 4.3mm*10.2mm*13.5mm
LED DISPLAY, DOT MATRIX, RED, 1DIGIT;
4X7 DOT MATRIX DISPLAY HIGH EFFICIENCY RED 7.4 mm
DISPLAY 7-SEG 0.29" SGL RED 8DIP
1-Character, High Efficiency Red, 7.4mm
HER HEXADECIMAL DISP/BCD DECODER
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:20mm; Color:High Efficiency Red; Luminous Intensity:140µcd; Forward Current:2.8mA; Forward Voltage:1.6V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-0762.
  • HDSP0762