Broadcom HDSP-0760

60¦Ìcd~1.17mcd 7-Segment 0.29in 13.5mm 13.5mm 7.4mm 7.37mm DIP 4.3mm*10.2mm*13.5mm
$ 67.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-0760.

Newark

Datasheet8 pages17 years ago

Jameco

DigiKey

Inventory History

3 month trend:
+68.67%

CAD Models

Download Broadcom HDSP-0760 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EverlightMAN6760
Segment LED Display Common Anode 1DIGIT 8LED's Red 0.42mcd
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module Film

Descriptions

Descriptions of Broadcom HDSP-0760 provided by its distributors.

60¦Ìcd~1.17mcd 7-Segment 0.29in 13.5mm 13.5mm 7.4mm 7.37mm DIP 4.3mm*10.2mm*13.5mm
LED Display Red, 626nm Hex and Numeric
Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP
4X7 DOT MATRIX DISPLAY HIGH EFFICIENCY RED 7.4 mm
DISPLAY 7-SEG 0.29" SGL RED 8DIP
Hexadecimal and Numeric Displays for Industrial Applications
1-Character, High Efficiency Red, 7.4mm
DISPLAY 7-SEG 0.29" SGL RED 8DIP / Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:8mm; Color:High Efficiency Red; Luminous Intensity:140µcd; Forward Current:2.8mA; Forward Voltage:1.6V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-0760.
  • HDSP0760