Broadcom HDSM-541C

SMD LED 7-Segment 0.56in Red 16mcd 8.1mm 14.22mm 14.22mm 14.22mm 3.75mm × 25mm × 17mm
$ 3.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-541C.

IHS

Datasheet14 pages9 years ago

Newark

element14 APAC

Avago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HDSM-541C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

4.5mcd 7-Segment LED, 0.3in Red, 4.22mm 7.62mm 7.62mm 7.62mm SMD, 4mm × 14.8mm × 10mm
VishayVDMR10A0
650μcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*13mm
VishayVDMR10A1
7-Segment Display, 0.39in Red, 1.6mcd, 6.2mm x 10mm x 10mm x 10mm, SMD, 1.5mm x 9.8mm x 13mm
7-Segment LED Red 30mcd 0.2in 3.2mm Pitch 5.08mm SMD-20P SMD 3mm × 14.1mm × 8mm
7-Segment LED, Red, 27mcd, 5.6mm, 10.16mm, 10.16mm, 10.16mm, SMD, 3.75mm × 18.5mm × 13mm
27mcd 7-Segment 0.3in red 4.22mm 7.62mm 7.62mm DIP SMD mount 3.75mm*14.8mm*10mm

Descriptions

Descriptions of Broadcom HDSM-541C provided by its distributors.

SMD LED 7-Segment 0.56in Red 16mcd 8.1mm 14.22mm 14.22mm 14.22mm 3.75mm × 25mm × 17mm
7 Seg Numeric LED Display, 2-Character, Red, 14.22mm
0.56"(14.22mm) Dual digit surface mount LED display
The HDSM-541x/543x is a dual digit display of 0.56” (14.22mm) height. This device utilizes AlInGaP / GaAs chips and has a grey top surface with white segments. | DISPLAY 2DIGIT RED CA 0.56"
LED DISPLAY, SMD, DUAL, 14.2MM, RED, CA; No. of Digits / Alpha:2; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:16mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM541C