Broadcom HDSM-443C

7-Segment LED Red, 14.3mcd, 6.2mm, 10mm, 10mm, 10mm, SMD, 3.75mm × 19.6mm × 13mm
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-443C.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Avago

Inventory History

3 month trend:
-0.64%

CAD Models

Download Broadcom HDSM-443C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

4.5mcd 7-Segment LED, 0.3in Red, 4.22mm 7.62mm 7.62mm 7.62mm SMD, 4mm × 14.8mm × 10mm
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
4.21mcd 7-Segment 0.3in Red 4.22mm 7.62mm 7.62mm 7.62mm SMD-10P SMD 3.75mm × 7.3mm × 10mm
SMD LED, 7-Segment Red, 30mcd, 3.2mm, 5.08mm, 5.08mm, 5.08mm, 3mm × 14.1mm × 8mm
7 Seg Numeric LED Display, Super Bright Red, 7.62mm
VishayVDMR10A0
650μcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*13mm

Descriptions

Descriptions of Broadcom HDSM-443C provided by its distributors.

7-Segment LED Red, 14.3mcd, 6.2mm, 10mm, 10mm, 10mm, SMD, 3.75mm × 19.6mm × 13mm
7 Segment LED Display, Red, 20 mA, 2 V, 14.3 mcd, 2, 10 mm
7 Seg Numeric LED Display, 2-Character, Red, 10mm
0.39"(10mm) Dual digit surface mount LED display
Displays Panel 2DIGIT 16LED Red CC 10-Pin SMD T/R
DISPLAY 7SEG 0.39" DBL RED 10SMD
S4, SMT PCB, 0.39D, ALINGAP RED, CC
LED DISPLAY, SMD, DUAL, 10MM, RED, CC; No. of Digits / Alpha:2; Character Size:10mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:14.3mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM-443C.
  • HDSM443C