Broadcom HDSM-433B

0.39inch (10.0mm) Single digit surface mount LED display
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-433B.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-57.01%

CAD Models

Download Broadcom HDSM-433B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

7-Segment LED 0.2in Green 12mcd 3.2mm 5.08mm Pitch SMD 3mm × 6.9mm × 8mm
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMG10C0
7-Segment LED, Green, 400μcd, 0.39in, SMD, 6.2mm×10mm×10mm×10mm, 3.15mm×9.8mm×15mm
VishayVDMY10C0
2.75mcd 7 Segment display 0.39in yellow 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*15mm
7-Segment LED, Red, 0.3in, 27mcd, 4.22mm x 7.62mm x 7.62mm x 7.62mm, SMD, 3.75mm × 7.3mm × 10mm
60mcd 7-Segment 0.4in Orange 5.6mm 10.16mm 10.16mm 10.16mm SMD 3.75mm × 9.1mm × 13mm

Descriptions

Descriptions of Broadcom HDSM-433B provided by its distributors.

0.39inch (10.0mm) Single digit surface mount LED display
Broadcom 1-Digit LED Display, Blue Light, 100mW, SMD
DISPLAY 7SEG 0.39" SGL BLU 10SMD / Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
LED DISPLAY, SMD, 10MM, BLUE, CC; Character Size:10mm; LED Colour:Blue; Common Connection:Common Cathode; Luminous Intensity:11.2mcd; Forward Current If:20mA; Forward Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:4V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM433B