Broadcom HDSM-283L

7 Seg Numeric LED Display, 1-Character, Orange, 7mm
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-283L.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
+2.06%

CAD Models

Download Broadcom HDSM-283L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Red 601nm Common Anode
VishayVDMO10C0
LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
LED Displays & Accessories Single Red 601nm Common Cathode
VishayVDMO10A1
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
VishayVDMO10A0
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
Display Segmented Module 1DIGIT 8LED SB. Orange CA 10-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HDSM-283L provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Orange, 7mm
0.28" (7mm) Single digit surface mount LED display
LED SEGMNTD DISPLAY 1-DIGIT 9-LED SMD-11
LED DISPLAY, SMD, 7MM, ONG, CC
Displays Segmented Module 1DIGIT 9LED Orange CC 11-Pin SMD T/R
DISPLAY 7SEG 0.28" SGL ORG 12SMD
8.5mcd 7-Segment 7mm 7mm 3.15mm*7.5mm*10.8mm
S4, SMT PCB, 0.28S, ALINGAP ORG, CC
LED DISPLAY, SMD, 7MM, ONG, CC; Character Size:7mm; LED Colour:Orange; Common Connection:Common Cathode; Luminous Intensity:8.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM283L