Broadcom HDSM-283C

0.28" (7mm) Single digit surface mount LED display
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-283C.

Newark

Datasheet14 pages9 years ago
Datasheet9 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-26.29%

CAD Models

Download Broadcom HDSM-283C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMR10A0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMR10A1
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
LED Displays & Accessories Single Red 630nm Common Cathode
LED Displays & Accessories Red 627nm Single Common Cathode
LED Displays & Accessories .56 7-Seg H-Temp 640nm Red Gry/Wht

Descriptions

Descriptions of Broadcom HDSM-283C provided by its distributors.

0.28" (7mm) Single digit surface mount LED display
7 Seg Numeric LED Display, 1-Character, Red, 7mm
AVAGO TECHNOLOGIES HDSM-283C 7-Segment LED Display, Surface Mount, 1, 7 mm, Red, Common Cathode, 7.5 mcd, 20 mA
Displays Segmented Module 1DIGIT 9LED Red CC 11-Pin SMD T/R
DISPLAY 7SEG 0.28" SGL RED 12SMD
S4, SMT PCB, 0.28S, ALINGAP RED, CC
LED DISPLAY, SMD, 7MM, RED, CC; No. of Digits / Alpha:1; Character Size:7mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:7.5mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM283C