Broadcom HDSM-283B

Segment LED Display Common Cathode 1DIGIT 9LED's Blue 6.7mcd T/R
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-283B.

Newark

Datasheet10 pages9 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

element14 APAC

HQonline

Avago

Inventory History

3 month trend:
-20.14%

CAD Models

Download Broadcom HDSM-283B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15mcd 7-Segment 0.56in 8mm 14.22mm 14.224mm 14.22mm DIP 3.75mm*12.4mm*17mm
7 Seg Numeric LED Display, 1-Character, Blue, 10mm

Descriptions

Descriptions of Broadcom HDSM-283B provided by its distributors.

Segment LED Display Common Cathode 1DIGIT 9LED's Blue 6.7mcd T/R
0.28inch (7.0mm) Single digit surface mount LED display
7 Seg Numeric LED Display, 1-Character, Blue, 7mm
AVAGO TECHNOLOGIES HDSM-283B 7-Segment LED Display, Surface Mount, 1, 7 mm, Blue, Common Cathode, 6 mcd, 20 mA
Displays Segmented Module 1DIGIT 9LED Blue CC 11-Pin SMD T/R
Avnet Japan
6mcd 7-Segment 0.28in 4.6mm 7mm 7mm 7mm SMD 3.15mm*7.5mm*10.8mm
DISPLAY 7SEG 0.28" SGL BLU 12SMD
S4, SMT PCB, 0.28S, INGAN BLUE, CC
LED DISPLAY, SMD, 7MM, BLUE, CC; Character Size:7mm; LED Colour:Blue; Common Connection:Common Cathode; Luminous Intensity:6mcd; Forward Current If:20mA; Forward Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:4V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM283B