Broadcom HDSM-281F

7 Seg Numeric LED Display, 1-Character, Yellow, 7mm
$ 1.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-281F.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HDSM-281F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
VishayVDMY10A1
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
KingbrightACPSC04-41SYKWA
14 Seg Alphanumeric LED Display, Super Bright Yellow, 10.16mm
LED Displays & Accessories Single Yellow 590nm Common Cathode

Descriptions

Descriptions of Broadcom HDSM-281F provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Yellow, 7mm
0.28" (7mm) Single digit surface mount LED display
DISPLAY 7SEG 0.28" SGL YLW 12SMD / Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
LED DISPLAY, SMD, 7MM, YLW, CA; No. of Digits / Alpha:1; Character Size:7mm; LED Colour:Yellow; Common Connection:Common Anode; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Luminous Intensity Typ:8mcd; Operating Temperature Range:-40°C to +105°C; Forward Voltage VF Max:2.6V; LED Colour:Yellow; No. of Characters:1

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM281F