Broadcom HDLO-2416

LED Display, High Efficiency Red, 3.5 mcd (Typ.), 0.2 in., 635 nm (Typ.)
$ 36.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLO-2416.

Avago

Datasheet18 pages14 years ago
Datasheet17 pages14 years ago

Newark

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
+69.51%

CAD Models

Download Broadcom HDLO-2416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lite-OnLTC-2623WC
LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
LDD-HTC514RI 2 DIGIT 7-SEGMENT LED DISPLAY, CC RED 3900 MCD RH DP 14.2MM
7 Seg Numeric LED Display, 1-Character, Red, 7.8mm
Lite-OnLTC-2721WC
3.1mcd, 7-Segment, 0.28in, Red, 4.85mm, 7mm, 7mm, 7mm, DIP-13, TH, 6.1mm × 22.64mm × 10mm
Lite-OnLTC-2623E
7-Segment Clock LED Orange, Red 2mcd 4.85mm 7mm 7mm 7mm TH 6.1mm × 30.26mm × 10mm

Descriptions

Descriptions of Broadcom HDLO-2416 provided by its distributors.

LED Display, High Efficiency Red, 3.5 mcd (Typ.), 0.2 in., 635 nm (Typ.)
LED DISPLAY 5X7 5MM 4CHAR HE RED / AlphanumericDisplay Matrix Module 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube
Alphanumeric LED Display, Red, 110 mA, 3.5 mcd, 4, 5 mm, 5 V
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:5.08mm; Color:Red; Luminous Intensity:1.1µcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:5mm; LED Colour:Red; Luminous Intensity:3.5mcd; No. of Digits / Alpha:4; Display Area Width:25.15mm; Display Area Height:10.16mm; Supply Voltage:5V; Forward Current If:110mA; SVHC:No SVHC (15-Dec-2010); Character Width:3.43mm; Character Width Spacing:6.35mm; Display Dots x Lines:5 x 7; Display Size:25.15mm x 20.07mm; Display Size:25.15mm x 20.07mm; Display Technology:LED; External Depth:6.6mm; External Length / Height:20.07mm; External Width:25.15mm; Forward Current If Max:110mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:HE Red; Lead Spacing:2.54mm; Luminous Intensity Typ:3.5mcd; Luminous Intensity per Character @ If:3.5mcd; Meter Display Type:Alphanumeric; No. of Characters:4; Nom Current If per Segment:110mA; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:635nm; Row Pitch:15.24mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLO-2416...
  • HDLO2416