Broadcom HCPL-263L-500E

Optocoupler, 2 Channel, 3.75 kV, 15 Mbaud, Surface Mount DIP, 8 Pins, HCPL-xxxx Series
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-263L-500E.

IHS

Datasheet23 pages9 years ago

Newark

Inventory History

3 month trend:
+10.63%

CAD Models

Download Broadcom HCPL-263L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optocoupler Logic-Out DC-IN 2-CH 8-Pin PDIP SMD T/R
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-263L-500E provided by its distributors.

Optocoupler, 2 Channel, 3.75 kV, 15 Mbaud, Surface Mount DIP, 8 Pins, HCPL-xxxx Series
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 15MBps
15MBd 2 DIP-8 , 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 15MBd, 2Ch, 5mA
OPTOISO 3.75KV OPEN COLL 8DIP GW
OPTOCOUPLER15MBD, 3.3V, T/R+LF
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:15mA; Output Voltage Max:3.3V; Package/Case:DIP-8; Common Mode Ratio:15kV @ 1000 V; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL263L500E