Broadcom HCPL-2411

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 40MBps
$ 5.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2411.

IHS

Datasheet11 pages20 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.38%

CAD Models

Download Broadcom HCPL-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ToshibaTLP2200(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP558(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
ToshibaTLP2601(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-2411 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 40MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
40MBd 1 DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 20MBd, 3750Vrms
OPTOISOLTR 2.5KV TRI-STATE 8-DIP
ISOLAT 2.5KVRMS 1CH UNIDIR 8DIP
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:8mA; Output Voltage Max:5.25V; Package/Case:DIP-8; Operating Temperature Range:0 C to +70 C RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2411