What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-181-00BE

Broadcom Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-181-00BE.

IHS

Datasheet8 pages9 years ago

Upverter

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-36.76%

CAD Models

Download Broadcom HCPL-181-00BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-181-00BE provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
OPTOISO 3.75KV TRANS 4MINIFLAT / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
OPTOISO 3.75KV TRANS 4MINIFLAT Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
BROADCOM - HCPL-181-00BE - Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kV, 130 %
PHOTOTRANSISTOR OPTOCOUPLER SMD MINI-FLAT TYPE Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Current If CTR:5mA; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-181-00BE.
  • HCPL181-00BE
  • HCPL18100BE