Broadcom HCMS-3907

3.3V High Brightness and High Performance CMOS 5x7 AlphaNumeric Displays
$ 30.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3907.

IHS

Datasheet18 pages9 years ago

TME

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HCMS-3907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.05V 20
Seven-Segment Numeric Led Display,4-Character,green,dip Rohs Compliant: Yes |Lumex LDQ-N512RI
KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Descriptions

Descriptions of Broadcom HCMS-3907 provided by its distributors.

3.3V High Brightness and High Performance CMOS 5x7 AlphaNumeric Displays
Alphanumeric Displays Panel 4DIGIT 140LED Green 12-Pin DIP
1mcd 5 x 7 Dot Matrix 3.81mm DIP 17.8mm*10.2mm*5.1mm
LED DISPLAY, 4CHAR, 0.15", GREEN
LED DISPLAY 5X7 4CHAR 3.8MM GRN
LED Displays Green, 572nm 1x4 Alphanumeric
5X7SMARTDISP4CHAR .15IN ALINGAPGREEN
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Green; Luminous Intensity:590µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 4CHAR, 0.15", GREEN; Operating Temperature Range:-40°C to +85°C; External Depth:5.08mm; External Length / Height:10.16mm; Width, External:17.78mm; Character Height:0.15"; Display Technology:LED; Humidity:85%; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity per Character @ If:520µcd; No. of Characters:4; No. of Pins:12; Power Dissipation:0.766W; Row Pitch:7.62mm; Typ Luminous Intensity:1000µcd; Voltage, Supply DC:3.3V; Voltage, Supply DC Max:5.5V; Voltage, Supply DC Min:3.1V; Width, Character:2.11mm; Width, Character Spacing:4.45mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3907