What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCMS-2973

High Performance CMOS 5x7 Alphanumeric Display 8-Character, Green, 4.57mm
$ 35.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2973.

IHS

Datasheet23 pages9 years ago

Newark

Avago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-56.52%

CAD Models

Download Broadcom HCMS-2973 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTS-4801G
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
Lite-OnLTS-313AG
LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd
Lite-OnLTC-4727G
2.2mcd 7-Segment Clock green 6mm 10mm 10mm 10mm Through hole mounting 7mm*40.18mm*12.8mm
7 Seg Numeric LED Display, 1-Character, Green, 7.8mm
7 Seg Numeric LED Display, 1-Character, Green, 10.92mm
Seven-Segment Numeric Led Display,1-Character,green,dip Rohs Compliant: Yes

Descriptions

Descriptions of Broadcom HCMS-2973 provided by its distributors.

High Performance CMOS 5x7 Alphanumeric Display 8-Character, Green, 4.57mm
Dot Matrix LED Display 5 x 7 280 LEDs Green 270ucd
LED DISPLAY 5X7 8CHAR 5MM GREEN "Dot Matrix Display Module 5 x 7 Green Serial 1.69"" L x 0.45"" W x 0.21"" H (42.93mm x 11.43mm x 5.33mm)"
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Green; Luminous Intensity:114µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 8 CHAR, 0.2", GREEN; Character Format:Dot Matrix; Character Size:5.08mm; LED Colour:Green; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V; Forward Current If:800µA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.36mm; Display Dots x Lines:5 x 7; Display Size:42.93mm x 11.43mm; Display Size:42.93mm x 11.43mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:11.4mm; External Width:42.9mm; Forward Current If Max:800µA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:114µcd; Meter Display Type:Alphanumeric; No. of Characters:8; Nom Current If per Segment:300mA; Operating Temperature Range:-40°C to +85°C; Peak Pixel Current:14mA; Peak Wavelength:568nm; Row Pitch:7.62mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS-2973.
  • HCMS-2973..
  • HCMS2973