Broadcom HCMS-2971

LED Display Yelow, 585nm 1x8 Alphanumeric
$ 40.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2971.

IHS

Datasheet23 pages9 years ago

Newark

Avago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
Seven-Segment Numeric Led Display,2-Char; |Lumex LDD-C813RI
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm

Descriptions

Descriptions of Broadcom HCMS-2971 provided by its distributors.

LED Display Yelow, 585nm 1x8 Alphanumeric
Displays Dot Matrix Panel 8DIGIT 280LED Yellow 14-Pin DIP
64μcd series 5 x 7 Dot Matrix yellow 40.06mm 4.57mm 4.57mm 2.54mm DIP Through hole mounting 42.93mm*11.43mm*5.33mm
High Performance CMOS 5 x 7 Alphanumeric Displays
5X7 SMARTDISP 8CHAR .2IN, YELLOW
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Yellow; Luminous Intensity:64µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2971