Broadcom HCMS-2903

LED Display Green, 574nm 1x4 Alphanumeric
$ 25.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2903.

IHS

Datasheet23 pages9 years ago

Avago

Newark

element14

Jameco

Inventory History

3 month trend:
-34.29%

CAD Models

Download Broadcom HCMS-2903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
Lite-OnLTS-4801G
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP
Seven-Segment Numeric Led Display,1-Character,green,dip Rohs Compliant: Yes

Descriptions

Descriptions of Broadcom HCMS-2903 provided by its distributors.

LED Display Green, 574nm 1x4 Alphanumeric
LED DISPLAY 5X7 4CHAR 3.8MM GRN / Dot Matrix Display Module 5 x 7 Green Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm)
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Green; Luminous Intensity:114µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 4 CHAR, 0.15", GREEN; Character Format:Dot Matrix; Character Size:3.81mm; LED Colour:Green; Display Area Width:17.78mm; Display Area Height:10.16mm; Supply Voltage:5V; Forward Current If:400µA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:4.45mm; Display Dots x Lines:5 x 7; Display Size:17.78mm x 10.16mm; Display Size:17.78mm x 10.16mm; Display Technology:LED; External Depth:5.08mm; External Length / Height:10.16mm; External Width:17.78mm; Forward Current If Max:400µA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:114µcd; Meter Display Type:Alphanumeric; No. of Characters:4; Operating Temperature Range:-40°C to +85°C; Peak Pixel Current:15.4mA; Peak Wavelength:568nm; Row Pitch:7.62mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2903