Broadcom ASMT-JN31-NTV01

Single Color LED, Neutral White, 3.7mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-JN31-NTV01.

Newark

Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago

Farnell

CAD Models

Download Broadcom ASMT-JN31-NTV01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Broadcom ASMT-JN31-NTV01 provided by its distributors.

Single Color LED, Neutral White, 3.7mm
LED Uni-Color White 6-Pin SMT T/R
LED ASMT-JX3X NEU WHT 4000K 6SMD
LED, HB, NEUTRAL WHITE, 3.01W, 85LM; LED Color:Neutral White; Luminous Flux @ Test:85lm; CCT:3500K; Luminous Flux @ Max:150lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.2V ;RoHS Compliant: Yes
LED, 3W, NEUTRAL-WHITE, 150LM; Series:JADE; LED Colour:Neutral White; Luminous Flux @ Test:85lm; CCT:4500K; Luminous Flux @ Max:150lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:2.45W; Viewing Angle:140°; LED Mounting:SMD; Operating Temperature Range:-40°C to +105°C; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Bulb Size:4mm x 4mm; Colour Temperature Max:4500K; Colour Temperature Min:3500K; Current If Luminous Intensity:700mA; External Depth:1.85mm; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:4.3V; LED / Lamp Size:4mm x 4mm; Luminous Flux:150lm; Luminous Flux @ Max / Colour:150lm; Luminous Flux Max:198lm; Luminous Flux Typ:150lm; Material:InGaN; Mounting Type:SMD; Termination Type:SMD; Voltage Vf Typ:4V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTJN31NTV01