Broadcom ASMT-JA30-ARS01

LED Uni-Color Amber 598nm 6-Pin SMT T/R
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-JA30-ARS01.

IHS

Datasheet14 pages9 years ago

Avago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-81.90%

CAD Models

Download Broadcom ASMT-JA30-ARS01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Orange Automotive 2-Pin SMD EP T/R
LED Uni-Color Red Orange Automotive 2-Pin SMD T/R
LED Uni-Color Amber Automotive 2-Pin SMD EP T/R
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAA4040SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Broadcom ASMT-JA30-ARS01 provided by its distributors.

LED Uni-Color Amber 598nm 6-Pin SMT T/R
LED, HB, AMBER, 2.45W, 45LM; LED Color:Amber; Luminous Flux @ Test:48lm; Wavelength Typ:590nm; Luminous Flux @ Max:86lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.1V ;RoHS Compliant: Yes
LED, 3W, AMBER, 80LM; Series:JADE; LED Colour:Amber; Luminous Flux @ Test:48lm; Wavelength Typ:590nm; Luminous Flux @ Max:86lm; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.1V; Power Dissipation Pd:1.61W; Viewing Angle:165°; LED Mounting:SMD; Operating Temperature Range:-40°C to +100°C; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Bulb Size:4mm x 4mm; Current If Luminous Intensity:700mA; Dominant Wavelength:590nm; External Depth:1.85mm; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:3.5V; LED / Lamp Size:4mm x 4mm; Luminous Flux:80lm; Luminous Flux @ Max / Colour:86lm; Luminous Flux Max:120lm; Luminous Flux Typ:80lm; Material:AllnGaP; Mounting Type:SMD; Peak Wavelength:598nm; Termination Type:SMD; Voltage Vf Typ:2.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTJA30ARS01