Broadcom AMMP-6233-TR1G

RF Amp Module Single Low Noise Amp 32GHz 5V 8-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AMMP-6233-TR1G.

Newark

Datasheet6 pages13 years ago
Datasheet8 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Broadcom AMMP-6233-TR1G provided by its distributors.

RF Amp Module Single Low Noise Amp 32GHz 5V 8-Pin SMD T/R
18 to 32 GHz GaAs Low Noise Amplifier | IC AMP VSAT DBS 18GHZ-32GHZ 8SMD
18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, SMT, 8 PIN
RF LOW NOISE AMPLIFIER; Frequency Min:18GHz; Frequency Max:32GHz; Gain:23dB; Noise Figure, Typ:2.6dB; Supply Voltage Min:3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:SMT; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMMP6233TR1G