Broadcom AFBR-5972EZ

250MBd 650nm POF Transceiver with Compact Versatile Link Connector (Black)
$ 28.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5972EZ.

IHS

Datasheet10 pages9 years ago

Avago

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom AFBR-5972EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Broadcom AFBR-5972EZ provided by its distributors.

250MBd 650nm POF Transceiver with Compact Versatile Link Connector (Black)
Optical Transceiver 250Mbaud Single 50m 650nm
Transceiver, 635nm Min, 675nm Max, Panel Mount
LED PHOTODIODE Surface Mount Ethernet Versatile-Link Transceiver Module 3.63V 0.223mW 125MBd 85C
TRANSCEIVER MOD, 250MBAUD, 650NM, 3.3V;

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5972EZ