
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AFBR-2419TZ | 0 | 240 | 1d | ||||||||
| Farnell | AFBR-2419TZ | 0 | 1 | 15h | ||||||||
| Worldway Electronics | AFBR-2419TZ | 1,944 | 7 | Bulk | 14h | |||||||
| Weyland Electronics Group Pte. Ltd. | AFBR-2419TZ | 870 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-AFBR-2419TZ | 2,640 | 2 | 15h |
Download Broadcom AFBR-2419TZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Broadcom AFBR-2419TZ provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: