Broadcom AFBR-1644Z

Fibre optic transmitter [Avago] AFBR-1644Z Fibre optic transmitter
$ 16.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-1644Z.

IHS

Datasheet12 pages9 years ago

Farnell

Newark

element14 APAC

Avago

Inventory History

3 month trend:
+139%

CAD Models

Download Broadcom AFBR-1644Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom AFBR-1644Z provided by its distributors.

Fibre optic transmitter [Avago] AFBR-1644Z Fibre optic transmitter
DC to 50 Megabaud Versatile Link Transmitter 30° Tilted Package
TRANSMITTER / Fiber Optic Transmitter 650nm Versatile Link
Transmitter, 630nm Min, 685nm Max, Through Hole Mount
Broadcom , Versatile Link, , 685nm, 50MBd
TX Optical Fiber 50Mbps 685nm 5-Pin
VL 30 50MBD TX W. IC ROHS NINV
TRANSMITTER, FIBRE OPTIC, 50MBD, 50M; Wavelength Typ: 650nm; Data Rate Max: -; Data Transmission Distance: 50m; Forward Current If: 21mA; Forward Voltage: 5V; Reverse Voltage Vr: -; Signal Rate Max: 50Mbaud; Fibre Optic Connect

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR1644Z