Broadcom ACPL-W454-000E

Optocoupler, Transistor Output, 1 Channel, SOIC, 6 Pins, 25 mA, 5 kV, 25 %
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-W454-000E.

Avago

Datasheet13 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom ACPL-W454-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
California Eastern LaboratoriesPS9313L2-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Cut Tape
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R
California Eastern LaboratoriesPS9308L2-V-AX
PS9308 Series Single Channel 5000 Vrms SMT IGBT Gate Drive Coupler - SDIP-6

Descriptions

Descriptions of Broadcom ACPL-W454-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOIC, 6 Pins, 25 mA, 5 kV, 25 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SO Stretched Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Opto-coupler 5kVrms Transistor 6-SOIC Tube
High CMR High Speed Optocoupler
OPTOCOUPLER TRANS 3.75KVRMS 6SO
OptoCouplers & OptoIsolators 1MBd, 3750Vrms
HIGH CMR HIGH SPEED OPTOCOUPLER; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 6Pins; Forward Current If Max: 25mA; Isolation Voltage: 5kV; CTR Min: 25%; Collector Emitter Voltage V(br)ceo: 20V; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 16mA; No. of Channels: 1Channels; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Optocoupler Output Type: Phototransistor; Output Voltage: 20V; Output Voltage Max: 15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-W454-000E.
  • ACPLW454000E