Broadcom ACPL-M61T-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH Automotive 5-Pin SOIC Tube
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-M61T-000E.

Newark

Datasheet10 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-6.60%

CAD Models

Download Broadcom ACPL-M61T-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R
ToshibaTLP118(E
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1

Descriptions

Descriptions of Broadcom ACPL-M61T-000E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH Automotive 5-Pin SOIC Tube
Optocoupler, Digital Output, 1 Channel, 4 kV, 10 Mbaud, SOIC, 5 Pins
Logic Output Opto-isolator 4kVrms Open Collector, Schottky Clamped 5-SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
10MBd Wide Operating Temperature Automotive Digital Optocoupler with R2Coupler™ Isolation and AEC-Q100 Qualification | OPTOISO 4KV OPN COLLECTOR 5SO
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); CMR:15000V/µs; Operating Temperature Range:-40°C to +125°C; Output Type:Logic Gate; Propagation Time H-L:50ns; Propagation Time L-H:46ns; Voltage Vcm:1000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLM61T000E