Broadcom ACPL-M61L-500E

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-M61L-500E.

IHS

Datasheet21 pages9 years ago

Newark

ODG (Origin Data Global)

TME

iiiC

Inventory History

3 month trend:
+24.71%

CAD Models

Download Broadcom ACPL-M61L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
ToshibaTLP185(SE
Toshiba Transistor Output Optocoupler, SMD, 4-Pin, SOIC

Descriptions

Descriptions of Broadcom ACPL-M61L-500E provided by its distributors.

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC T/R
High Speed Logic Output Optocoupler, 1-CH, Totem Pole, 3.75kV Isolation, SO
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOP-5; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOP; No. of Pins: 5Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1Ch

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLM61L500E