
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-ACPL-K71T-000E-ND | 1,731 | 1 | Tube | ||||||||
| TME | ACPL-K71T-000E | 0 | 240 | 34m | ||||||||
| Avnet | ACPL-K71T-000E | 0 | 1920 | 4h | ||||||||
| Mouser | 630-ACPL-K71T-000E | 1,838 | 1 | Tube | ||||||||
| Worldway Electronics | ACPL-K71T-000E | 2,006 | 7 | Tube | 2h |
Download datasheets and manufacturer documentation for Broadcom ACPL-K71T-000E.
Download Broadcom ACPL-K71T-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-K71T-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-K71T-000E.