Broadcom ACPL-38JT-500E

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOencapsulation
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-38JT-500E.

ODG (Origin Data Global)

Datasheet33 pages14 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom ACPL-38JT-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
VishayTCMT4606
4-Ch AC Input Transistor Output Optocoupler, SOIC, 300mV Vce(sat)

Descriptions

Descriptions of Broadcom ACPL-38JT-500E provided by its distributors.

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOencapsulation
Gate Drivers; ACPL-38JT-500E; BROADCOM; 2.5 A; Surface Mount; 16; 1
OPTOCOUPLER GATE DRVR 2.5A SO-16
OptoCoupler 1-CH 16-Pin SO T/R
GATE DRIVE OPTOCOUPLER, T/R+LF
Interface Circuit, PDSO16, SOP-16
OPTOISO 5KV 1CH GATE DRIVER 16SO
OPTOCOUPLER, GATE DRIVE, 2-CH, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 16Pins; Isolation Voltage: 5kV; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 400mA; No. of Channels: 1Ch

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL38JT500E