Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-332J-000E

BROADCOM - ACPL-332J-000E - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 16 Pins, 5 kV
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-332J-000E.

Avago

Datasheet23 pages10 years ago
Datasheet23 pages15 years ago

Newark

Arrow Electronics

iiiC

Farnell

Inventory History

3 month trend:
+14.49%

CAD Models

Download Broadcom ACPL-332J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
4-Ch AC Input Transistor Output Optocoupler, SOIC, 300mV Vce(sat)
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO

Descriptions

Descriptions of Broadcom ACPL-332J-000E provided by its distributors.

BROADCOM - ACPL-332J-000E - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 16 Pins, 5 kV
Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC T/R
2.5 Amp Output Current IGBT Gate Driver Optocoupler with Integrated (VCE) Desaturation Detection Fault Status Feedback and Active Miller Clamping
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:12mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); CMR:15kV/µs; Fall Time tf:50ns; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Rise Time:50ns; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL332J000E