Broadcom ACPL-330J-000E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC Tube
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-330J-000E.

Avago

Datasheet22 pages10 years ago
Datasheet22 pages15 years ago
Datasheet10 pages15 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download Broadcom ACPL-330J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606

Descriptions

Descriptions of Broadcom ACPL-330J-000E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC Tube
1.5 AMP OUTPUT CURRENT IGBT GATE DRIVER OPTOCOUPLER W/ INTG DESATURATION DETECTION, UVLO AND AUTO-FAULT RESET Buffer or Inverter Based IGBT/MOSFET Driver, 0.75A, PDSO16
1.5 Amp Output Current IGBT Gate Driver Optocoupler with Active Miller Clamp Integrated (VCE) Desaturation Detection Auto-Fault Reset and Fault Status Feedback
1.5 A IGBT GATE DRIVER OPTOCOUPLER; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:12mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +105°C; Output Type:Gate Drive; Output Voltage Max:33V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL330J000E