Broadcom 5082-7610

7-Segment LED, Red, 800μcd, 0.3in, 5.18mm×7.62mm×10.9mm, DIP-11, TH, 4.57mm×10.16mm×19.05mm
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7610.

Newark

Datasheet10 pages15 years ago
Datasheet16 pages20 years ago

Avago

Jameco (USA)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.00%

CAD Models

Download Broadcom 5082-7610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTS-312AP
Single Digit Seven Segment Bright Red 0.3" Common Anode LED Display
Lite-OnLTS-546AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm
Lite-OnLTS-546AWC
3.75mcd 7-Segment Red TH LED 7.62mm 13.2mm 13.208mm 13.21mm 7mm × 12.4mm × 13.2mm
3.9mcd 7-Segment 0.56in Red 14.2mm 14.224mm 14.22mm DIP-10 TH 8mm × 12.6mm × 19mm
KingbrightSA36-11SRWA
7-Segment LED, Red, 10mcd, 0.36in, 4.82mm x 9.14mm x 9.144mm, DIP-10, TH, 8.5mm x 7.5mm x 14mm
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Broadcom 5082-7610 provided by its distributors.

7-Segment LED, Red, 800μcd, 0.3in, 5.18mm×7.62mm×10.9mm, DIP-11, TH, 4.57mm×10.16mm×19.05mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm
Red 7-Segment Numeric LED Display, 1-Char, 7.62mm, DIP
7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm
LED DSEGMNT DISPLAY MODULE 1-DIGIT RED DIP-11
Display, 7-Segment, 800 ucd, 635 nm (Typ.), 0.3 in., 2.1 V (Typ.) @ 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.56"; Color:High Efficiency Red; Luminous Intensity:800µcd; Forward Current:20mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5082-7610.
  • 50827610