What’s new: Find the right parts faster with our redesigned experience

Learn more

BridgeTek FT907Q-T

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
$ 7.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT907Q-T.

IHS

Datasheet58 pages9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-01-31
LTD Date2019-01-31

Descriptions

Descriptions of BridgeTek FT907Q-T provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
IC MCU 32BIT 256KB FLASH 76VQFN
32 Bit Microcontroller, High Speed Interface Bridging, Ft32, 100 Mhz, 256 Kb, 64 Gb, 76, Qfn Rohs Compliant: Yes |Bridgetek FT907Q-T
MCU, 32BIT, FT32, 100MHZ, QFN-76; Product Range: FT32 Family FT90x Series Microcontrollers; Architecture: FT32; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 76Pins; MCU

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)